Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3386B-1-504LF | |
|---|---|
DigiKey Part Number | 3386B-1-504LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386B-1-504LF |
Description | TRIMMER 500KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386B-1-504LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3386B-1-504 | Bourns Inc. | 0 | 3386B-1-504-ND | 1,24515 € | Parametric Equivalent |
| 3386C-1-504 | Bourns Inc. | 0 | 3386C-504-ND | 1,24515 € | Parametric Equivalent |
| 3386C-1-504LF | Bourns Inc. | 84 | 3386C-504LF-ND | 1,62000 € | Parametric Equivalent |
| 3386H-1-504 | Bourns Inc. | 0 | 3386H-504-ND | 1,24515 € | Parametric Equivalent |
| 3386H-1-504LF | Bourns Inc. | 75 | 3386H-504LF-ND | 1,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,05890 € | 211,78 € |
| Unit Price without VAT: | 1,05890 € |
|---|---|
| Unit Price with VAT: | 1,28127 € |







