
3352K-1-103 | |
|---|---|
DigiKey Part Number | 3352K-1-103-ND |
Manufacturer | |
Manufacturer Product Number | 3352K-1-103 |
Description | THUMBWHEEL POT 10K OHM 0.5W SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3352K-1-103 Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Size / Dimension Round - 0.350" Dia x 0.350" H (8.89mm x 8.89mm) |
Part Status Active | Termination PC Pins |
Resistance 10 kOhms | Mounting Type Through Hole |
Power (Watts) 0.5W, 1/2W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,98858 € | 994,29 € |
| Unit Price without VAT: | 1,98858 € |
|---|---|
| Unit Price with VAT: | 2,40618 € |

