
3292W-1-105LF | |
|---|---|
DigiKey Part Number | 3292W-105LF-ND |
Manufacturer | |
Manufacturer Product Number | 3292W-1-105LF |
Description | TRIMMER 1M OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3292W-1-105LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 MOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.150" Face (9.53mm x 3.81mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,39000 € | 11,39 € |
| 10 | 9,46700 € | 94,67 € |
| 25 | 8,78720 € | 219,68 € |
| 50 | 8,30320 € | 415,16 € |
| 100 | 7,84450 € | 784,45 € |
| 250 | 7,27536 € | 1.818,84 € |
| 500 | 6,87152 € | 3.435,76 € |
| 1.000 | 6,48957 € | 6.489,57 € |
| Unit Price without VAT: | 11,39000 € |
|---|---|
| Unit Price with VAT: | 13,78190 € |

