
3269P-1-501GLF | |
|---|---|
DigiKey Part Number | 3269P-1-501GLFTR-ND - Tape & Reel (TR) 3269P-1-501GLFCT-ND - Cut Tape (CT) 3269P-1-501GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3269P-1-501GLF |
Description | TRIMMER 500 OHM 0.25W GW SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269P-1-501GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 500 Ohms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 3,00800 € | 30,08 € |
| 25 | 2,79400 € | 69,85 € |
| 50 | 2,64120 € | 132,06 € |
| 100 | 2,49630 € | 249,63 € |
| 250 | 2,31608 € | 579,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,11627 € | 1.587,20 € |
| 1.500 | 1,99887 € | 2.998,30 € |
| 2.250 | 1,93314 € | 4.349,57 € |
| 3.750 | 1,85335 € | 6.950,06 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,38020 € |

