Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3266P-1-203 | |
|---|---|
DigiKey Part Number | 3266P-1-203-ND |
Manufacturer | |
Manufacturer Product Number | 3266P-1-203 |
Description | TRIMMER 20KOHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3266P-1-203 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.174" Face (6.35mm x 4.42mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3262X-1-203 | Bourns Inc. | 0 | 3262X-203-ND | 11,17590 € | Parametric Equivalent |
| 3262X-1-203LF | Bourns Inc. | 29 | 3262X-203LF-ND | 10,57000 € | Parametric Equivalent |
| 3266P-1-203LF | Bourns Inc. | 52 | 3266P-1-203LF-ND | 2,97000 € | Parametric Equivalent |
| 3266X-1-203 | Bourns Inc. | 0 | 3266X-203-ND | 2,80985 € | Parametric Equivalent |
| 3266X-1-203LF | Bourns Inc. | 1.356 | 3266X-203LF-ND | 2,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,28820 € | 328,82 € |
| Unit Price without VAT: | 3,28820 € |
|---|---|
| Unit Price with VAT: | 3,97872 € |








