Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3262W-1-200LF | |
|---|---|
DigiKey Part Number | 3262W-200LF-ND |
Manufacturer | |
Manufacturer Product Number | 3262W-1-200LF |
Description | TRIMMER 20 OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3262W-1-200LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 Ohms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3262W-1-200 | Bourns Inc. | 0 | 3262W-200-ND | 11,17590 € | Parametric Equivalent |
| 3266W-1-200 | Bourns Inc. | 0 | 3266W-200-ND | 3,07215 € | Parametric Equivalent |
| 3266W-1-200LF | Bourns Inc. | 233 | 3266W-200LF-ND | 2,97000 € | Parametric Equivalent |
| 3266Y-1-200 | Bourns Inc. | 0 | 3266Y-1-200-ND | 3,28820 € | Parametric Equivalent |
| 3266Y-1-200LF | Bourns Inc. | 0 | 3266Y-1-200LF-ND | 2,14765 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,81640 € | 781,64 € |
| Unit Price without VAT: | 7,81640 € |
|---|---|
| Unit Price with VAT: | 9,45784 € |





