
2056-42-ALF | |
|---|---|
DigiKey Part Number | 118-2056-42-ALF-ND |
Manufacturer | |
Manufacturer Product Number | 2056-42-ALF |
Description | GDT 420V 5KA 3 POLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 5000A (5kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | 2056-42-ALF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tray | Mounting Type User Defined |
Part Status Active | Package / Case Cylinder No Lead, 3 Terminal |
Voltage - DC Spark Over (Nom) 420 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 5 | 1,11400 € | 5,57 € |
| 10 | 1,02700 € | 10,27 € |
| 50 | 0,85240 € | 42,62 € |
| 100 | 0,78650 € | 78,65 € |
| 250 | 0,70684 € | 176,71 € |
| 500 | 0,65172 € | 325,86 € |
| 1.000 | 0,60067 € | 600,67 € |
| 5.000 | 0,49594 € | 2.479,70 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,63350 € |

