
2045-25-BLF | |
|---|---|
DigiKey Part Number | 118-2045-25-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2045-25-BLF |
Description | GDT 250V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 10000A (10kA) ±30% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2045-25-BLF Models |
Category | Tolerance ±30% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 250 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2027-25-BLF | Bourns Inc. | 212 | 2027-25-BLF-ND | 1,57000 € | Parametric Equivalent |
| 2R250TB-5 | Shenzhen Ruilongyuan Electronics Co.Ltd | 5.000 | 5789-2R250TB-5TR-ND | 1,31000 € | Parametric Equivalent |
| 2R250TB-8 | Shenzhen Ruilongyuan Electronics Co.Ltd | 8.000 | 5789-2R250TB-8TR-ND | 1,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 5 | 0,65800 € | 3,29 € |
| 10 | 0,60700 € | 6,07 € |
| 50 | 0,50360 € | 25,18 € |
| 100 | 0,46470 € | 46,47 € |
| 250 | 0,41768 € | 104,42 € |
| 500 | 0,38522 € | 192,61 € |
| 1.000 | 0,35514 € | 355,14 € |
| 5.000 | 0,29349 € | 1.467,45 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,96800 € |

