
2036-15-BLF | |
|---|---|
DigiKey Part Number | 2036-15-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2036-15-BLF |
Description | GDT 150V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2036-15-BLF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder, Radial Bend |
Voltage - DC Spark Over (Nom) 150 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 5 | 1,64000 € | 8,20 € |
| 10 | 1,51300 € | 15,13 € |
| 50 | 1,25500 € | 62,75 € |
| 100 | 1,15770 € | 115,77 € |
| 300 | 1,01830 € | 305,49 € |
| 500 | 0,95900 € | 479,50 € |
| 1.000 | 0,88367 € | 883,67 € |
| 5.000 | 0,74212 € | 3.710,60 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,39580 € |

