MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2027-47-C10LF | |
|---|---|
DigiKey Part Number | 2027-47-C10LF-ND |
Manufacturer | |
Manufacturer Product Number | 2027-47-C10LF |
Description | GDT 470V 10KA 2 POLE TH |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 10000A (10kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2027-47-C10LF Models |
Category | Tolerance ±15% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Bulk | Mounting Type Through Hole |
Part Status Last Time Buy | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 470 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2027-47-B10LF | Bourns Inc. | 0 | 2027-47-B10LF-ND | 0,69270 € | MFR Recommended |
| 2027-47-BLF | Bourns Inc. | 0 | 2027-47-BLF-ND | 1,57000 € | Parametric Equivalent |
| 2027-47-BT1LF | Bourns Inc. | 0 | 118-2027-47-BT1LFCT-ND | 1,59000 € | Parametric Equivalent |
| 2027-47-CLF | Bourns Inc. | 217 | 2027-47-CLF-ND | 1,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66297 € | 662,97 € |
| Unit Price without VAT: | 0,66297 € |
|---|---|
| Unit Price with VAT: | 0,80219 € |



