Similar

H201CGD | |
|---|---|
DigiKey Part Number | H201CGD-ND |
Manufacturer | |
Manufacturer Product Number | H201CGD |
Description | LED CBI 3MM BI-LVL GRN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused 2.1V 20mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | H201CGD Models |
Category | Current 20mA |
Manufacturer Bivar Inc. | Millicandela Rating 25mcd |
Series | Viewing Angle 40° |
Packaging Tray | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Green (x 2) | Lens Size 3mm, T-1 |
Wavelength - Peak 568nm | Voltage Rating 2.1V |
Configuration 2 High | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSF-LXH2103GGD/4 | Lumex Opto/Components Inc. | 39.838 | 67-1255-ND | 1,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,50420 € | 50,42 € |
| Unit Price without VAT: | 0,50420 € |
|---|---|
| Unit Price with VAT: | 0,61008 € |


