
GP2500S20-0.160-02-0816 | |
|---|---|
DigiKey Part Number | BER344-ND |
Manufacturer | |
Manufacturer Product Number | GP2500S20-0.160-02-0816 |
Description | THERM PAD 406.4X203.2MM YLW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 406.40mm x 203.20mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Category | Adhesive Tacky - Both Sides |
Manufacturer Bergquist | Backing, Carrier Fiberglass |
Series | Color Yellow |
Packaging Bulk | Thermal Conductivity 2.4W/m-K |
Part Status Active | Shelf Life 12 Months |
Type Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Rectangular | Storage/Refrigeration Temperature 95°F (35°C) or Below |
Outline 406.40mm x 203.20mm | Base Product Number |
Thickness 0.160" (4.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,10000 € | 202,10 € |
| 10 | 187,35100 € | 1.873,51 € |
| Unit Price without VAT: | 202,10000 € |
|---|---|
| Unit Price with VAT: | 244,54100 € |

