
BLC05-12S50 | |
|---|---|
DigiKey Part Number | 2277-BLC05-12S50-ND |
Manufacturer | |
Manufacturer Product Number | BLC05-12S50 |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 8-SMD Module, 7 Leads |
Voltage - Input (Max) 9V | Size / Dimension 0.91" L x 0.83" W x 0.39" H (23.2mm x 21.1mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,30000 € | 25,30 € |
| 5 | 24,36000 € | 121,80 € |
| 10 | 23,96400 € | 239,64 € |
| 45 | 23,12711 € | 1.040,72 € |
| 90 | 22,75044 € | 2.047,54 € |
| 135 | 22,53289 € | 3.041,94 € |
| 270 | 22,16533 € | 5.984,64 € |
| Unit Price without VAT: | 25,30000 € |
|---|---|
| Unit Price with VAT: | 30,61300 € |

