Parametric Equivalent

9504 060U500 | |
|---|---|
DigiKey Part Number | BEL5238-500-ND |
Manufacturer | |
Manufacturer Product Number | 9504 060U500 |
Description | MULTI-PAIR 8CON 24AWG CHROM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Chrome |
Series | Ratings UL Style 2464 |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -30°C ~ 80°C |
Number of Conductors 8 (4 Pair Twisted) | Usage Computer |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.259" (6.58mm) | Base Product Number |
Shield Type Foil |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9504 060500 | Belden Inc. | 3.500 | BEL5752-500-ND | 2,34610 € | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 2,49172 € | 1.245,86 € |
| Unit Price without VAT: | 2,49172 € |
|---|---|
| Unit Price with VAT: | 3,01498 € |


