
8719 06010000 | |
|---|---|
DigiKey Part Number | BEL6519-10000-ND |
Manufacturer | |
Manufacturer Product Number | 8719 06010000 |
Description | CABLE 2COND 16AWG CHROME |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 16 AWG Foil 10000' (3048.0m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 10000' (3048.0m) |
Series | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 20253 |
Part Status Active | Features Drain Wire |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 2 (1 Pair Twisted) | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 19/29 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.313" (7.95mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 10.000 | 2,77730 € | 27.773,00 € |
| Unit Price without VAT: | 2,77730 € |
|---|---|
| Unit Price with VAT: | 3,36053 € |

