
8527 0101000 | |
|---|---|
DigiKey Part Number | BEL4057-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8527 0101000 |
Description | HOOK-UP STRND 12AWG BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 Black 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.128" (3.25mm) |
Mfr | Jacket (Insulation) Thickness 0.021" (0.53mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 1000V |
Cable Type | Jacket Color |
Wire Gauge | Features Chemical Resistant |
Conductor Strand 65/30 | Qualification MIL-W-76C Type MW |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 3,50586 € | 3.505,86 € |
| Unit Price without VAT: | 3,50586 € |
|---|---|
| Unit Price with VAT: | 4,24209 € |

