
83026 0011000 | |
|---|---|
DigiKey Part Number | BEL5026-1000-ND |
Manufacturer | |
Manufacturer Product Number | 83026 0011000 |
Description | HOOK-UP STRND 22AWG BRN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Brown 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Voltage 300V |
Part Status Active | Operating Temperature -70°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1180 |
Conductor Strand 19/34 | Features High Temperature |
Conductor Material | Qualification MIL-W-16878/5 |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.060" (1.52mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 1,42473 € | 1.424,73 € |
| Unit Price without VAT: | 1,42473 € |
|---|---|
| Unit Price with VAT: | 1,72392 € |

