
5500FE 010U1000 | |
|---|---|
DigiKey Part Number | BEL8327-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5500FE 010U1000 |
Description | CABLE 2COND 22AWG BLK SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Black |
Packaging Spool | Ratings UL Style CMR |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Security, Sound |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0170" (0.432mm) |
Conductor Material Copper, Tinned | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material | Shield Material Aluminum |
Jacket (Insulation) Diameter 0.126" (3.20mm) | Shield Coverage 100% |
Shield Type Foil | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,21112 € | 211,12 € |
| 2.000 | 0,20076 € | 401,52 € |
| 3.000 | 0,19489 € | 584,67 € |
| 5.000 | 0,18770 € | 938,50 € |
| 7.000 | 0,18309 € | 1.281,63 € |
| 10.000 | 0,17829 € | 1.782,90 € |
| Unit Price without VAT: | 0,21112 € |
|---|---|
| Unit Price with VAT: | 0,25546 € |

