Parametric Equivalent

5320UL 002U1000 | |
|---|---|
DigiKey Part Number | BEL8220-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5320UL 002U1000 |
Description | CABLE 2COND 18AWG RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Red |
Packaging Spool | Ratings UL Style FPLR |
Part Status Active | Features Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Alarm, Safety |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0170" (0.432mm) |
Conductor Material Copper, Bare | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.143" (3.63mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5320UL 0021000 | Belden Inc. | 0 | BEL8221-1000-ND | 0,18942 € | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,18721 € | 187,21 € |
| Unit Price without VAT: | 0,18721 € |
|---|---|
| Unit Price with VAT: | 0,22652 € |


