8 (4 Pair) Conductor Multi-Pair, Cat6+ Cable Blue 23 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2413 D15U1000

DigiKey Part Number
BEL30895-1000-ND
Manufacturer
Manufacturer Product Number
2413 D15U1000
Description
CABLE CAT6+ 8CON 23AWG BLU
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
8 (4 Pair) Conductor Multi-Pair, Cat6+ Cable Blue 23 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.224" (5.69mm)
Series
Length
1000.0' (304.8m)
Packaging
Spool
Jacket Color
Blue
Part Status
Active
Ratings
UL Style CMP
Cable Type
Features
Rip Cord
Number of Conductors
8 (4 Pair)
Operating Temperature
-20°C ~ 75°C
Wire Gauge
Usage
Network
Conductor Strand
Solid
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP), Polyolefin (PO)
Conductor Material
Copper, Bare
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Feet
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1.0000,59733 €597,33 €
2.0000,56763 €1.135,26 €
3.0000,55080 €1.652,40 €
5.0000,53017 €2.650,85 €
7.0000,51693 €3.618,51 €
10.0000,50316 €5.031,60 €
Manufacturers Standard Package
Unit Price without VAT:0,59733 €
Unit Price with VAT:0,72277 €