
2413 008U1000 | |
|---|---|
DigiKey Part Number | BEL30894-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2413 008U1000 |
Description | CABLE CAT6+ 8CON 23AWG GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat6+ Cable Gray 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.224" (5.69mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Ratings UL Style CMP |
Cable Type | Features Rip Cord |
Number of Conductors 8 (4 Pair) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Network |
Conductor Strand Solid | Conductor Insulation Fluorinated Ethylene-Propylene (FEP), Polyolefin (PO) |
Conductor Material Copper, Bare | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,57436 € | 574,36 € |
| 2.000 | 0,55155 € | 1.103,10 € |
| Unit Price without VAT: | 0,57436 € |
|---|---|
| Unit Price with VAT: | 0,69498 € |

