
1353A 010U1000 | |
|---|---|
DigiKey Part Number | BEL9262-ND |
Manufacturer | |
Manufacturer Product Number | 1353A 010U1000 |
Description | 1 PR #24 PP FRPVC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable Black 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.126" (3.20mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Ratings UL Style CMR |
Cable Type | Voltage 300 V |
Number of Conductors 2 (1 Pair) | Operating Temperature -20°C ~ 60°C |
Wire Gauge | Usage Audio, Ethernet |
Conductor Strand 7/32 | Jacket (Insulation) Thickness 0.0220" (0.559mm) |
Conductor Material Copper, Bare | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,27921 € | 279,21 € |
| Unit Price without VAT: | 0,27921 € |
|---|---|
| Unit Price with VAT: | 0,33784 € |

