Similar




PSK-60-12 | |
|---|---|
DigiKey Part Number | 179-PSK-60-12-ND |
Manufacturer | |
Manufacturer Product Number | PSK-60-12 |
Description | AC/DC CONVERTER 12V 60W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 5A 85 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-60-12 Models |
Category | Applications ITE (Commercial) |
Manufacturer Bel Power Solutions | Features Universal Input |
Series | Operating Temperature -40°C ~ 70°C (With Derating) |
Packaging Tray | Efficiency 87% |
Part Status Not For New Designs | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) |
Voltage - Input 85 ~ 264 VAC, 100 ~ 370 VDC | Approval Agency CE, cURus |
Voltage - Output 1 12V | Line Regulation ±0.5% |
Current - Output (Max) 5A | Load Regulation ±1% |
Power (Watts) 60 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSK-S60B-12 | Bel Power Solutions | 0 | 179-PSK-S60B-12-ND | 48,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 16,99933 € | 254,99 € |
| Unit Price without VAT: | 16,99933 € |
|---|---|
| Unit Price with VAT: | 20,56919 € |


