MFR Recommended

T8LGXYPQP | |
|---|---|
DigiKey Part Number | 2170-T8LGXYPQP-ND |
Manufacturer | |
Manufacturer Product Number | T8LGXYPQP |
Description | LED PNL IND GREEN DIFF WIRE LDS |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 10V ~ 30V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | T8LGXYPQP Models |
Category | Voltage 10V ~ 30V |
Manufacturer Banner Engineering Corporation | Current 20mA |
Packaging Box | Panel Cutout Shape Round |
Part Status Obsolete | Panel Cutout Dimensions 0.315" (8.00mm) |
Type LED | Lens Style Round with Flat Top |
Lamp Color Green | Termination Style Wire Leads - 6" (152.40mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K30LGXYPQP | Banner Engineering Corporation | 0 | 2170-K30LGXYPQP-ND | 75,73000 € | MFR Recommended |
| K30LGXXP | Banner Engineering Corporation | 0 | 2170-K30LGXXP-ND | 70,25000 € | Similar |



