
QDS-825C | |
|---|---|
DigiKey Part Number | 2170-QDS-825C-ND |
Manufacturer | |
Manufacturer Product Number | QDS-825C |
Description | CIRC CBL 8POS PLUG TO WIRE 25' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 25.0' (7.62m) |
Datasheet | Datasheet |
EDA/CAD Models | QDS-825C Models |
Category | 2nd Connector Type Wire Leads |
Manufacturer Banner Engineering Corporation | Length 25.0' (7.62m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Yellow |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert 7/8" | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,07000 € | 156,07 € |
| Unit Price without VAT: | 156,07000 € |
|---|---|
| Unit Price with VAT: | 188,84470 € |

