
QDC-575 | |
|---|---|
DigiKey Part Number | 2170-QDC-575-ND |
Manufacturer | |
Manufacturer Product Number | QDC-575 |
Description | CIRC CBL 5POS PLUG TO WIRE 75' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 75.0' (22.9m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Banner Engineering Corporation | 2nd Connector Type Wire Leads |
Packaging Box | Length 75.0' (22.9m) |
Part Status Obsolete | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 5 | Color Yellow |
1st Connector Number of Positions Loaded 4 | Shielding Shielded |
1st Connector Shell Size - Insert 7/8" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,13000 € | 298,13 € |
| Unit Price without VAT: | 298,13000 € |
|---|---|
| Unit Price with VAT: | 360,73730 € |

