
K30LIGXXPQP | |
|---|---|
DigiKey Part Number | 2170-K30LIGXXPQP-ND |
Manufacturer | |
Manufacturer Product Number | K30LIGXXPQP |
Description | K30LI SERIES EZ-LIGHT: 1-COLOR H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Beacon Green LED Cable with Connector |
EDA/CAD Models | K30LIGXXPQP Models |
Category | Lamp Type LED |
Manufacturer Banner Engineering Corporation | Light Color Green |
Series | Function - Lighting Steady |
Packaging Bulk | Voltage - Supply 8 ~ 30VDC |
Part Status Active | Termination Style Cable with Connector |
Type Beacon | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Stacks 1 | Operating Temperature -40°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,21000 € | 106,21 € |
| Unit Price without VAT: | 106,21000 € |
|---|---|
| Unit Price with VAT: | 128,51410 € |



