
26700-401-MEA | |
---|---|
DigiKey Part Number | 243-26700-401-MEA-ND |
Manufacturer | |
Manufacturer Product Number | 26700-401-MEA |
Description | CONSISTS OF CYCLOPS HDMI MICROSC |
Customer Reference | |
Detailed Description | Microscope, Digital 12x ~ 132x LED |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Microscope, Digital | |
Magnification Range | 12x ~ 132x | |
Field of View | - | |
Working Distance | 1.77" x 0.20" (45.00mm x 5.20mm) | |
Illumination | LED | |
Camera Type | CMOS 1/3" | |
Interface | HDMI | |
Includes | Battery, Microscope, Monitor, Power Supply, Software, Stand, USB Cable | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1.201,02000 € | 1.201,02 € |
Unit Price without VAT: | 1.201,02000 € |
---|---|
Unit Price with VAT: | 1.453,23420 € |