


RP680-800-2000-B | |
|---|---|
DigiKey Part Number | 3109-RP680-800-2000-B-ND |
Manufacturer | |
Manufacturer Product Number | RP680-800-2000-B |
Description | LINE FLTR 250VAC 800A CHASS MNT |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 800 A 250V Single Stage Terminal Post |
Datasheet | Datasheet |
Category | Current 800 A |
Manufacturer Astrodyne TDI | Applications General Purpose |
Series | Approval Agency CE, CSA, cURus, ENEC, SEMKO |
Packaging Box | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type DC | Termination Style Terminal Post |
Configuration Single Stage | Base Product Number |
Voltage - Rated AC 250V |

