
PMK150S-5E | |
|---|---|
DigiKey Part Number | 2622-PMK150S-5E-ND |
Manufacturer | |
Manufacturer Product Number | PMK150S-5E |
Description | 150W Enclosed Power Supply with |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4242 V |
Packaging Bulk | Efficiency 75% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 5.50" L x 3.17" W x 1.60" H (139.7mm x 80.5mm x 40.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, cUL, UL |
Voltage - Output 1 5V | Standard Number 60950-1 |
Current - Output 1 30 A | Minimum Load Required No |

