AR24-HZL/7/01-TT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 946
Unit Price: 1,90000 €
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 489
Unit Price: 6,07000 €
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 1.637
Unit Price: 4,10000 €
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 197
Unit Price: 5,32000 €
Datasheet

Similar


Aries Electronics
In Stock: 134
Unit Price: 2,36000 €
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 4,88094 €
Datasheet
24 (2 x 12) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR24-HZL/7/01-TT

DigiKey Part Number
AE7306-ND
Manufacturer
Manufacturer Product Number
AR24-HZL/7/01-TT
Description
CONN IC DIP SOCKET 24POS GOLD
Customer Reference
Detailed Description
24 (2 x 12) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Assmann WSW Components
Pitch - Post
0.100" (2.54mm)
Packaging
Bag
Contact Finish - Post
Tin
Part Status
Obsolete
Contact Finish Thickness - Post
200.0µin (5.08µm)
Type
DIP, 0.3" (7.62mm) Row Spacing
Contact Material - Post
Beryllium Copper
Number of Positions or Pins (Grid)
24 (2 x 12)
Housing Material
Thermoplastic, Polyester
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-40°C ~ 105°C
Contact Finish - Mating
Gold
Material Flammability Rating
UL94 V-0
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Current Rating (Amps)
3 A
Contact Material - Mating
Beryllium Copper
Contact Resistance
4mOhm
Mounting Type
Through Hole
Base Product Number
Features
Open Frame
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AR 24-HZL/01/7-TTAssmann WSW Components946123-AR24-HZL/01/7-TT-ND1,90000 €Direct
110-13-324-41-001000Mill-Max Manufacturing Corp.489ED56243-ND6,07000 €Similar
110-43-324-41-001000Mill-Max Manufacturing Corp.1.637ED90037-ND4,10000 €Similar
111-43-324-41-001000Mill-Max Manufacturing Corp.197ED90117-ND5,32000 €Similar
24-3518-10Aries Electronics134A405-ND2,36000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes