Similar
Similar

A-TB750-OQ08CV | |
|---|---|
DigiKey Part Number | A-TB750-OQ08CV-ND |
Manufacturer | |
Manufacturer Product Number | A-TB750-OQ08CV |
Description | TERM BLOCK HDR 8POS 7.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.295" (7.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB750-OQ08CV Models |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Current - UL 20 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Green |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -30°C ~ 105°C |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Brass |
Pitch 0.295" (7.50mm) | Housing Material Thermoplastic |
Header Orientation Vertical | Contact Tail Length 0.157" (4.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTOQ080150 | On Shore Technology Inc. | 0 | OSTOQ080150-ND | 0,98446 € | Similar |
| OSTOQ08A150 | On Shore Technology Inc. | 0 | OSTOQ08A150-ND | 0,54873 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42750 € | 855,00 € |
| Unit Price without VAT: | 0,42750 € |
|---|---|
| Unit Price with VAT: | 0,51728 € |

