Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-TB508-VJ06H | |
|---|---|
DigiKey Part Number | A-TB508-VJ06H-ND |
Manufacturer | |
Manufacturer Product Number | A-TB508-VJ06H |
Description | TERM BLK 6P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 6 | Contact Material - Plating Brass |
Pitch 0.200" (5.08mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 282857-6 | TE Connectivity AMP Connectors | 743 | A98110-ND | 4,82000 € | Parametric Equivalent |
| EL1M062B00 | Amphenol PCD Shenzhen | 0 | EL1M062B00-ND | 2,28450 € | Parametric Equivalent |
| EL1M062G00 | Amphenol PCD Shenzhen | 0 | EL1M062G00-ND | 2,28450 € | Parametric Equivalent |
| OSTVJ062151 | On Shore Technology Inc. | 0 | OSTVJ062151-ND | 1,91032 € | Parametric Equivalent |
| OSTVJ062152 | On Shore Technology Inc. | 0 | OSTVJ062152-ND | 1,46188 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,19794 € | 2.395,88 € |
| Unit Price without VAT: | 1,19794 € |
|---|---|
| Unit Price with VAT: | 1,44951 € |


