
A-SL127-DG-G18D | |
|---|---|
DigiKey Part Number | 123-A-SL127-DG-G18D-ND |
Manufacturer | |
Manufacturer Product Number | A-SL127-DG-G18D |
Description | PIN HEADER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.050" (1.27mm) |
EDA/CAD Models | A-SL127-DG-G18D Models |
Category | Contact Length - Mating 0.110" (2.79mm) |
Mfr | Contact Length - Post 0.102" (2.60mm) |
Series | Overall Contact Length 0.313" (7.94mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,20026 € | 1.201,56 € |
| Unit Price without VAT: | 0,20026 € |
|---|---|
| Unit Price with VAT: | 0,24231 € |

