Image for A-BL200-DG-G70D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-BL200-DG-G70D

DigiKey Part Number
123-A-BL200-DG-G70D-ND
Manufacturer
Manufacturer Product Number
A-BL200-DG-G70D
Description
FEMALE HEADER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
70 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
EDA/CAD Models
A-BL200-DG-G70D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
Flash
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.157" (4.00mm)
Contact Type
Female Socket
Contact Length - Post
0.110" (2.79mm)
Style
Board to Board
Operating Temperature
-40°C ~ 105°C
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Current Rating (Amps)
3A per Contact
Pitch - Mating
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.079" (2.00mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9.2161,49479 €13.775,98 €
Unit Price without VAT:1,49479 €
Unit Price with VAT:1,80870 €