SB-8170-L | |
---|---|
DigiKey Part Number | 4545-SB-8170-L-ND |
Manufacturer | |
Manufacturer Product Number | SB-8170-L |
Description | BATTERY PACK LI-ION 3.7V |
Customer Reference | |
Detailed Description | 3.7 V Lithium-Ion Battery Pack |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Rated | ||
Capacity | 2.6Ah | |
Size / Dimension | 3.82" L x 0.87" W x 1.02" H (97.0mm x 22.0mm x 26.0mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 55,69000 € | 55,69 € |