



DS750PED-3-001 | |
|---|---|
DigiKey Part Number | DS750PED-3-001-ND |
Manufacturer | |
Manufacturer Product Number | DS750PED-3-001 |
Description | AC/DC CONVERTER 12V 750W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | DS750PED-3-001 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Efficiency 94% |
Packaging Bulk | Operating Temperature 10°C ~ 50°C |
Part Status Active | Features Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input |
Type Front End | Mounting Type Rack Mount |
Number of Outputs 1 | Size / Dimension 7.74" L x 3.40" W x 1.52" H (196.5mm x 86.4mm x 38.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE |
Voltage - Output 1 12V | Base Product Number |
Current - Output 1 62.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 373,43300 € | 33.608,97 € |
| Unit Price without VAT: | 373,43300 € |
|---|---|
| Unit Price with VAT: | 451,85393 € |

