AC or DC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADN10-24-3PM-C

DigiKey Part Number
454-1526-ND
Manufacturer
Manufacturer Product Number
ADN10-24-3PM-C
Description
AC/DC DIN RAIL SUPPLY 24V 240W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
24V
Manufacturer
ARTESYN / Advanced Energy
Current - Output (Max)
10A
Series
Power (Watts)
240W
Packaging
Bulk
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Part Status
Active
Efficiency
91%
Input Type
AC or DC
Operating Temperature
-25°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, IP20, Load Sharing, PFC, Universal Input
AC Voltage - Input
320 ~ 540 VAC (3 Phase)
Size / Dimension
4.85" L x 2.36" W x 4.36" H (123.0mm x 60.0mm x 111.0mm)
DC Voltage - Input (Min)
450V
Approval Agency
CE
DC Voltage - Input (Max)
760V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 119
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1240,18000 €240,18 €
10211,09600 €2.110,96 €
25200,52840 €5.013,21 €
Unit Price without VAT:240,18000 €
Unit Price with VAT:290,61780 €