
ADH700-48S50-6LS | |
|---|---|
DigiKey Part Number | 454-ADH700-48S50-6LS-ND |
Manufacturer | |
Manufacturer Product Number | ADH700-48S50-6LS |
Description | DC DC CONVERTER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 48V 14A 36V - 75V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, Remote Sense |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Efficiency 93.5% |
Part Status Active | Mounting Type Through Hole |
Type Isolated PoE (Power over Ethernet) Module | Package / Case Half Brick |
Number of Outputs 1 | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Input (Min) 36V | Supplier Device Package Half Brick |
Voltage - Input (Max) 75V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CE, TUV, UL |
Current - Output (Max) 14A | Standard Number 62368-1 |
Power (Watts) 700 W | Base Product Number |
Voltage - Isolation 2.25 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 130,26943 € | 25.011,73 € |
| Unit Price without VAT: | 130,26943 € |
|---|---|
| Unit Price with VAT: | 157,62601 € |

