
R6-32X7/8 2701 | |
|---|---|
DigiKey Part Number | 335-1098-ND |
Manufacturer | |
Manufacturer Product Number | R6-32X7/8 2701 |
Description | MACH SCREW PAN PHILLIPS #6-32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Category | Features Self Sealing |
Manufacturer APM Hexseal | Thread Size #6-32 |
Series | Head Diameter 0.294" (7.47mm) |
Packaging Bulk | Head Height 0.097" (2.46mm) |
Part Status Active | Length - Below Head 0.875" (22.23mm) 7/8" |
Type Machine Screw | Length - Overall 0.972" (24.70mm) |
Screw Head Type Pan Head | Material Stainless Steel |
Drive Type Phillips | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 5 | 0,71000 € | 3,55 € |
| 10 | 0,66100 € | 6,61 € |
| 25 | 0,60440 € | 15,11 € |
| 50 | 0,56740 € | 28,37 € |
| 100 | 0,53430 € | 53,43 € |
| 250 | 0,49608 € | 124,02 € |
| 500 | 0,47066 € | 235,33 € |
| 1.000 | 0,44790 € | 447,90 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,02850 € |

