
5GSH93522R | |
|---|---|
DigiKey Part Number | 5GSH93522R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5GSH93522R |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5GSH93522R Models |
Category | Outline 10.10mm x 10.10mm |
Mfr | Illumination Illuminated |
Series | Illumination Type, Color LED, Green |
Packaging Tape & Reel (TR) | Illumination Voltage (Nominal) 2.2 VDC |
Part Status Active | Operating Force 350gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Features Sealed - Flux Protection |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -40°C ~ 160°C |
Actuator Type Plunger for Cap | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type | Switch Travel 1.00mm |
Actuator Height off PCB, Vertical 6.40mm | Mechanical Life 10,000,000 Cycles |
Actuator Orientation Top Actuated | Base Product Number |
Termination Style Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,42948 € | 1.107,37 € |
| Unit Price without VAT: | 4,42948 € |
|---|---|
| Unit Price with VAT: | 5,35967 € |

