
FCCN410QD3C03 | |
|---|---|
DigiKey Part Number | 775-FCCN410QD3C03-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCCN410QD3C03 |
Description | CABLE QSFP+ M-M 3M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP Plug to Plug 9.84' (3.00m) Orange |
Datasheet | Datasheet |
Category | Features Active, Plenum, Pull Tab |
Manufacturer Coherent | Cable Type Round |
Series | Usage External |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Color Orange |
Cable Connectors QSFP | Current - Max/Contact 350 mA |
Number of Positions 38 | Frequency - Max 40Gbps |
Connector Type Plug to Plug | Operating Temperature 0°C ~ 70°C |
Gender Male to Male | Base Product Number |
Fastening Type Latch Lock, Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,66000 € | 192,66 € |
| 10 | 163,78400 € | 1.637,84 € |
| 25 | 153,54480 € | 3.838,62 € |
| 50 | 149,79480 € | 7.489,74 € |
| Unit Price without VAT: | 192,66000 € |
|---|---|
| Unit Price with VAT: | 233,11860 € |

