Similar

IL-312-A80P-VF-A1-E3500 | |
|---|---|
DigiKey Part Number | 670-3068-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IL-312-A80P-VF-A1-E3500 |
Description | CONN PLUG 80POS SMD GOLD |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 2.5mm, 3mm |
Number of Positions 80 | Height Above Board 0.061" (1.55mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC01P080WA1R3000 | JAE Electronics | 0 | 670-AC01P080WA1R3000CT-ND | 4,28000 € | Similar |


