
LTC6812HLWE-1#3ZZPBF | |
|---|---|
DigiKey Part Number | LTC6812HLWE-1#3ZZPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6812HLWE-1#3ZZPBF |
Description | IC BATT MON MULTI 1-15C 64LQFP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 64-LQFP-EP (10x10) |
Datasheet | Datasheet |
Category | Interface SPI |
Mfr | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tray | Grade |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Function Battery Monitor | Package / Case 64-LQFP Exposed Pad |
Battery Chemistry Multi-Chemistry | Supplier Device Package 64-LQFP-EP (10x10) |
Number of Cells 1 ~ 15 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 25,85350 € | 4.136,56 € |
| Unit Price without VAT: | 25,85350 € |
|---|---|
| Unit Price with VAT: | 31,28274 € |

