Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6253CDC#PBF

DigiKey Part Number
LTC6253CDC#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6253CDC#PBF
Description
IC OP AMP R-R 800MHZ
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC6253CDC#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
4.25mA (x2 Channels)
Packaging
Bulk
Current - Output / Channel
100 mA
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.25 V
Number of Circuits
2
Operating Temperature
0°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
280V/µs
Package / Case
8-WFDFN Exposed Pad
Gain Bandwidth Product
720 MHz
Supplier Device Package
8-DFN (2x2)
-3db Bandwidth
400 MHz
Base Product Number
Current - Input Bias
1.4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types