
LTC6244CDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC6244CDD#TRPBFTR-ND - Tape & Reel (TR) LTC6244CDD#TRPBFCT-ND - Cut Tape (CT) LTC6244CDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6244CDD#TRPBF |
Description | IC CMOS 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6244CDD#TRPBF Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 6.25mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 2.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 35V/µs | Package / Case 8-WFDFN Exposed Pad |
Gain Bandwidth Product 50 MHz | Supplier Device Package 8-DFN (3x3) |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| 10 | 3,73200 € | 37,32 € |
| 25 | 3,44480 € | 86,12 € |
| 100 | 3,12930 € | 312,93 € |
| 250 | 3,00380 € | 750,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,73495 € | 6.837,38 € |
| Unit Price without VAT: | 4,88000 € |
|---|---|
| Unit Price with VAT: | 5,90480 € |

