LTC4412ES6#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 25.887
Unit Price: 4,40000 €
Datasheet
OR Controller Source Selector Switch P-Channel 2:1 TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller Source Selector Switch P-Channel 2:1 TSOT-23-6
TSOT-23-6

LTC4412ES6#TR

DigiKey Part Number
LTC4412ES6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4412ES6#TR
Description
IC OR CTRLR SRC SELECT TSOT23-6
Customer Reference
Detailed Description
OR Controller Source Selector Switch P-Channel 2:1 TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC4412ES6#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time - OFF
13 µs
Manufacturer
Analog Devices Inc.
Current - Supply
15 µA
Series
Voltage - Supply
2.5V ~ 28V
Packaging
Tape & Reel (TR)
Applications
Handheld, USB Powered Supplies
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Type
Source Selector Switch
Mounting Type
Surface Mount
FET Type
P-Channel
Package / Case
SOT-23-6 Thin, TSOT-23-6
Ratio - Input:Output
2:1
Supplier Device Package
TSOT-23-6
Internal Switch(s)
No
Base Product Number
Delay Time - ON
110 µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC4412ES6#TRPBFAnalog Devices Inc.25.887505-LTC4412ES6#TRPBFCT-ND4,40000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types