


LTC4242CG#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4242CG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4242CG#PBF |
Description | IC HOT SWAP CTRLR PCI EXP 36SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 6 Channel PCI Express® 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4242CG#PBF Models |
Category | Programmable Features Auto Retry, Current Limit, Latched Fault, Slew Rate |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 14.4V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply 1.6 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 6 | Package / Case 36-SSOP (0.209", 5.30mm Width) |
Internal Switch(s) Both | Supplier Device Package 36-SSOP |
Applications PCI Express® | Base Product Number |
Features Fault Timeout, Thermal Limit, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 6,09757 € | 451,22 € |
| Unit Price without VAT: | 6,09757 € |
|---|---|
| Unit Price with VAT: | 7,37806 € |

