Hot Swap Controller, OR Controller 2 Channel General Purpose 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller, OR Controller 2 Channel General Purpose 24-SSOP
Introducing Power by Linear

LTC4225CGN-2#TRPBF

DigiKey Part Number
LTC4225CGN-2#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4225CGN-2#TRPBF
Description
IC HOT SWAP CTRLR GP 24SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, OR Controller 2 Channel General Purpose 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4225CGN-2#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Current Limit, Fault Timeout, Slew Rate
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.9V ~ 18V
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C
Part Status
Active
Current - Supply
2.8 mA
Type
Hot Swap Controller, OR Controller
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
24-SSOP (0.154", 3.90mm Width)
Internal Switch(s)
No
Supplier Device Package
24-SSOP
Applications
General Purpose
Base Product Number
Features
Auto Retry, UVLO
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
2.5005,77874 €14.446,85 €
Manufacturers Standard Package
Unit Price without VAT:5,77874 €
Unit Price with VAT:6,99228 €