Direct
Direct



LTC4210-2IS6#TR | |
|---|---|
DigiKey Part Number | LTC4210-2IS6#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4210-2IS6#TR |
Description | IC CONTROLLER HOT SWAP TSOT23-6 |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4210-2IS6#TR Models |
Category | Programmable Features Current Limit, Fault Timeout, OVP, Slew Rate, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 16.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply 650 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Internal Switch(s) No | Supplier Device Package TSOT-23-6 |
Applications General Purpose | Base Product Number |
Features Latched Fault |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM4210-2AUJZ-RL7 | Analog Devices Inc. | 8.652 | ADM4210-2AUJZ-RL7CT-ND | 5,28000 € | Direct |
| LTC4210-2IS6#TRPBF | Analog Devices Inc. | 0 | 505-LTC4210-2IS6#TRPBFTR-ND | 3,46466 € | Direct |




